EMC35DTAT-S189

Heilind Number:SULEMC35DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTAT-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMC35DTAT-S189, a high-performance component designed for demanding applications. With a rugged build featuring gold-plated contact points on phosphor bronze material, this connector ensures reliable conductivity even in harsh environments. Boasting a 700VAC voltage rating and 3A amperage, it guarantees safe and efficient power transmission. Its threaded mount type and thru-hole termination method offer secure attachment to circuit boards. The right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With 70 positions and a 2.54mm pitch, it enables precise connectivity on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace applications. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on boards. Gold-plated termination ensures long-lasting performance, meeting the highest standards for reliability. Whether it's for board-to-board or card edge connections, this connector excels, making it a must-have in any electronic setup.