EMC35DTAT

Heilind Number:SULEMC35DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTAT

Detailed Description

Introducing the EMC35DTAT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor and a gender-specific female design, this connector features two rows of gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Its loop bellow contact type and right-angle orientation offer efficient signal transmission in compact spaces. With 70 positions and a 2.54mm pitch, it allows for versatile connectivity. Meeting stringent quality standards, this connector has an operating temperature range of -65 to 125°C. Its gold termination plating guarantees long-term performance. Ideal for use in aerospace, defense, and industrial electronics, the EMC35DTAT is a reliable solution for your connectivity needs.