EMC35DTBD-S189

Heilind Number:SULEMC35DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTBD-S189

Detailed Description

Introducing the EMC35DTBD-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze and contact plating with gold, this connector ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. With a gender specification of female and a right-angle orientation, it offers versatility in mounting options. The connector's two rows of 70 positions with a pitch of 2.54mm allow for efficient data transfer. Its thru-hole termination method and loop bellow contact type guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environmental conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The EMC35DTBD-S189 is a reliable choice for demanding electronic systems, ensuring optimal performance and durability.