EMC35DTBD

Heilind Number:SULEMC35DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTBD

Detailed Description

Introducing the EMC35DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust performance. The connector's 2 rows of 70 positions, along with a 2.54mm pitch, provide ample connectivity options. Its loop bellow contact type and right-angle orientation optimize space utilization. Suitable for clearance hole mounting with thru-hole termination, it guarantees secure attachment. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the EMC35DTBD for efficient and durable board-to-board connections in your electronic systems.