EMC35DTBH

Heilind Number:SULEMC35DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTBH

Detailed Description

SKU EMC35DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity. With a female gender and two rows of 70 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. With a contact pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector meets the needs of various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the EMC35DTBH connector delivers exceptional performance and durability.