EMC35DTBI

Heilind Number:SULEMC35DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTBI

Detailed Description

Introducing the EMC35DTBI, a high-performance board-to-board PCB connector designed for precision electronic applications. With a reliable threaded mount type and through-hole termination method, this connector ensures secure and stable connectivity. Featuring two rows of 70 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further enhance its versatility in circuit board assembly. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in demanding environments. Its compact design, with a connector height of only 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EMC35DTBI for efficient and reliable board-to-board connections in your electronic devices.