EMC35DTBN

Heilind Number:SULEMC35DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTBN

Detailed Description

Introducing the EMC35DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in use. Featuring a female gender with two rows and a right-angle orientation, it offers seamless connectivity in tight spaces. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The gold-plated contact material and termination provide superior conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Boasting 70 positions and a 2.54mm pitch, it allows for high-density interconnections. Ideal for use in various industries, including aerospace, telecommunications, and industrial electronics, the EMC35DTBN sets a new standard in performance and reliability.