EMC35DTBS

Heilind Number:SULEMC35DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTBS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTBS

Detailed Description

The EMC35DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female connector with right-angle orientation and side hole mount type allows for versatile installation. Gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type ensures secure and stable connections. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal applications. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient without compromising on performance. Whether in aerospace, military, or industrial settings, the EMC35DTBS is the perfect choice for reliable and durable connectivity.