EMC35DTBT-S189

Heilind Number:SULEMC35DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTBT-S189

Detailed Description

Introducing the EMC35DTBT-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting functionality even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power delivery. Its two rows of gold-plated contacts, utilizing the loop bellow contact type, offer optimal conductivity and signal integrity. The threaded mount type and right-angle orientation make installation easy and space-efficient. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust in the EMC35DTBT-S189 for secure and high-speed connections in your PCB setups.