EMC35DTEF

Heilind Number:SULEMC35DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTEF
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTEF

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC35DTEF, designed for high-performance electronic applications. This female connector features two rows with a pitch of 2.54mm, making it ideal for secure connections on PCBs. With a robust construction, it ensures reliable connectivity, even in demanding environments. The termination method using eyelets guarantees easy installation. Its full bellow contact type, made of Phosphor Bronze with Gold plating, offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With 70 positions and a straight orientation, it provides versatile connectivity options. The connector is built to last, with a wide operating temperature range of -65 to 125°C. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Whether for industrial or commercial use, the EMC35DTEF connector ensures efficient and durable performance.