EMC35DTEH

Heilind Number:SULEMC35DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTEH

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMC35DTEH, offers reliable connectivity with a 3A amperage rating and 700 VAC voltage capacity. Featuring a female gender with 2 rows of contacts, this connector is ideal for various electronic applications. The clearance hole mount type and eyelet termination method ensure secure attachment. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 2.54mm, it facilitates precise alignment on PCBs. Its straight orientation, full bellow contact type, and 70 positions make it versatile for use. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Gold termination plating enhances durability. Meeting high standards for performance and reliability, this connector is a vital component in electronic systems.