EMC35DTEN

Heilind Number:SULEMC35DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTEN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTEN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC35DTEN. Designed for high-reliability board-to-board and card edge connections, this connector features two rows and 70 positions, making it ideal for complex electronic systems. With a straight orientation and no mounting required, it offers easy installation. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC and 3A amperage, it meets the demands of various industrial applications. The termination method using eyelets with gold plating guarantees secure and reliable connections. With a pitch of 2.54mm (.1 in) and a tail length of 6.99mm (.275 in), this connector is efficient in space-saving designs. Its compact size, measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, further enhances its versatility. From telecommunications to aerospace, this connector is a vital component for ensuring seamless connectivity in mission-critical systems. Trust in the EMC35DTEN for robust and dependable performance in your electronic assemblies.