EMC35DTKD-S288

Heilind Number:SULEMC35DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTKD-S288

Detailed Description

Introducing the EMC35DTKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable operation. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2-row design, and loop bellow contact type make it versatile for various applications. Its clearance hole mount type and card extender termination method offer easy installation. The gold-plated phosphor bronze contacts provide optimal conductivity. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EMC35DTKD-S288 for high-quality and efficient board-to-board connections.