| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC35DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC35DTKD |
EMC35DTKD
| Heilind Number: | SULEMC35DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC35DTKD |
| ECAD Model: |
Specifications
Detailed Description
The SKU EMC35DTKD features a female 2-row connector designed for high reliability board-to-board or card edge connections. With a pitch of 2.54mm (.1 in), this connector offers 70 gold-plated contacts, each made of durable phosphor bronze. Operating at voltages up to 700 VAC and amperages of 3A, it ensures reliable power transmission. The straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of .61 in and width of 9.4mm (.37 in), allows for efficient PCB integration. Trust in the EMC35DTKD for secure and efficient connections in your electronic systems.

