EMC35DTKH-S288

Heilind Number:SULEMC35DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTKH-S288

Detailed Description

The EMC35DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector with two rows and 70 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. Operating temperature range of -65 to 125 °C and gold termination plating guarantee long-term performance. With a compact design, measuring just 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. The EMC35DTKH-S288 is a dependable solution for mission-critical systems.