EMC35DTKH

Heilind Number:SULEMC35DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTKH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTKH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMC35DTKH, a high-performance component designed for reliable electronic connections. With a compact design featuring two rows and 70 positions, this connector offers seamless integration in circuit boards. The clearance hole mount type and Thru Hole termination method ensure secure and stable installation. Constructed with durable Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation further enhance connectivity. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in diverse environments. The connector's dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.83mm, provide versatility in PCB layouts. Trusted for its quality and performance, this connector is a valuable choice for engineers and manufacturers in need of dependable connectivity solutions.