EMC35DTKI-S288

Heilind Number:SULEMC35DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTKI-S288

Detailed Description

Introducing the EMC35DTKI-S288, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows, it offers versatility in board-to-board connections. The threaded mount type and card extender termination method guarantee secure installation. Equipped with loop bellow contacts plated with gold, it provides excellent conductivity with a current rating of 3A and a voltage capacity of 700VAC. With 70 positions spaced at a pitch of 2.54mm, precise and efficient signal transmission is assured. The connector's straddle orientation and tail length of 4.45mm make it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industries. The EMC35DTKIS288 is a top-of-the-line solution for your connectivity needs, offering high reliability and performance in critical applications.