EMC35DTKI

Heilind Number:SULEMC35DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTKI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTKI

Detailed Description

Introducing the EMC35DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and phosphor bronze construction, offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With two rows and 70 positions, it provides ample connectivity options. The threaded mount type and thru-hole termination method ensure secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and with a compact 9.4mm width, it is space-efficient. Perfect for use in industrial settings, telecommunications, and aerospace, the EMC35DTKI is a reliable and durable solution for your connectivity needs.