EMC35DTKN

Heilind Number:SULEMC35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTKN

Detailed Description

Introducing the EMC35DTKN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of even the most power-intensive systems. The female gender, two rows, and loop bellow contact type make it versatile for various connectivity needs. Its straight orientation and 70 positions offer seamless integration on PCBs. The gold-plated contacts and termination guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it's compact yet efficient. Ideal for board-to-board or card edge connections, the EMC35DTKN is the perfect choice for high-reliability applications.