EMC35DTMD

Heilind Number:SULEMC35DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTMD

Detailed Description

Introducing the EMC35DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the needs of power-intensive systems. Featuring two rows of 70 gold-plated contacts in a right-angle orientation, it offers efficient signal transmission. The loop bellow contact type and clearance hole mount provide secure and stable connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The gold termination plating guarantees excellent conductivity and corrosion resistance. Compact and efficient, the EMC35DTMD is ideal for aerospace, defense, and industrial applications.