EMC35DTMH-S189

Heilind Number:SULEMC35DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTMH-S189

Detailed Description

EMC35DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. Featuring two rows of 70 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and right-angle orientation make it versatile for various PCB configurations. Its loop bellow contact type and thru-hole termination method ensure secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and width of .37 inches, saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, this connector, acronymed EMC35DTMHS189, guarantees high-reliability performance.