EMC35DTMI

Heilind Number:SULEMC35DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTMI

Detailed Description

Introducing the EMC35DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. Featuring two rows with 70 positions each, it provides ample connectivity options. The gold-plated contacts on Phosphor Bronze ensure excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and right-angle orientation, it allows for efficient PCB layout. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The EMC35DTMI is the perfect solution for industries such as aerospace, defense, and telecommunications that require high-reliability connectors for mission-critical applications.