EMC35DTMN-S189

Heilind Number:SULEMC35DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTMN-S189

Detailed Description

PBT & PHORPHOR BRONZE .00 Female Connector, featuring a durable construction for reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures safe power transmission. Perfect for PCB applications, it offers 2 rows of 70 gold-plated contact points, each with a loop bellow design for secure mating. The right-angle orientation and thru-hole termination method provide flexibility in installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact size, measuring .61in in height and 9.4mm in width, makes it ideal for space-restricted setups. Gold-plated termination further enhances conductivity and corrosion resistance. Overall, the EMC35DTMNS189 is a high-quality solution for board-to-board and card edge connections in various electronic devices.