| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC35DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC35DTMN |
EMC35DTMN
| Heilind Number: | SULEMC35DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC35DTMN |
| ECAD Model: |
Specifications
Detailed Description
The EMC35DTMN is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. With a compact form factor and two rows of 70 gold-plated contacts, it ensures seamless connectivity in tight spaces. Featuring a unique loop bellow contact type made of durable phosphor bronze, it guarantees optimal signal integrity even under extreme conditions. Its right-angle orientation and thru-hole termination method offer easy and secure installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the EMC35DTMN for robust and efficient interconnect solutions in your projects.

