EMC35DTMS-S189

Heilind Number:SULEMC35DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTMS-S189

Detailed Description

The EMC35DTMS-S189 is a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector has a female gender, with two rows of 70 positions each, and a pitch of 2.54mm. Its right-angle orientation and side-hole mount type make it easy to integrate into circuit boards. The Thru Hole termination method with Gold plating guarantees secure soldering connections. Operating in temperatures ranging from -65 to 125°C, this connector is highly reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for use in industrial, aerospace, and telecommunications sectors, the EMC35DTMS-S189 is a top choice for high-performance connectivity solutions.