EMC35DTMS

Heilind Number:SULEMC35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC35DTMS. This high-performance connector features a female gender with two rows, ideal for secure connections in electronic devices. With a side hole mount type and thru-hole termination method, installation is convenient and reliable. Crafted with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and longevity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its loop bellow contact type and right-angle orientation further enhance versatility. Boasting 70 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient for PCB layouts. Whether used in industrial machinery, telecommunications systems, or aerospace equipment, the EMC35DTMS is a dependable choice for critical connections. Elevate your design with this top-of-the-line board-to-board connector.