EMC35DTMT-S189

Heilind Number:SULEMC35DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEMC35DTMT-S189

Detailed Description

The EMC35DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 positions, this connector ensures reliable and efficient connectivity. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. This connector is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount.