EMC35DTMT

Heilind Number:SULEMC35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC35DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC35DTMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC35DTMT

Detailed Description

Introducing the EMC35DTMT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector, featuring two rows of 70 contact positions, boasts a durable construction with PBT and phosphor bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the EMC35DTMT for robust and dependable connectivity in your electronic systems.