| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC36DCKD-S288 |
EMC36DCKD-S288
| Heilind Number: | SULEMC36DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DCKDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability in harsh environments, while the clearance hole mount type and card extender termination method facilitate easy installation. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of 9.4mm in width and 15.49mm in height, the EMC36DCKDS288 is the ideal choice for mission-critical electronics.

