EMC36DCKH-S288

Heilind Number:SULEMC36DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC36DCKH-S288, a high-performance component designed for seamless electrical connections in electronic devices. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 72 positions for extensive connectivity. Its advanced construction includes contact materials of phosphor bronze with gold plating, ensuring reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The termination method of card extender and orientation of straddle facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, enables space-saving integration. Trust in the EMC36DCKHS288 for secure and efficient board-to-board connections in your electronic designs.