EMC36DCKH

Heilind Number:SULEMC36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DCKH

Detailed Description

The EMC36DCKH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with two rows and 72 positions, offers ample connectivity options. Its gold-plated contact material and termination provide excellent conductivity and corrosion resistance. The straight orientation and clearance hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC36DCKH guarantees reliable power delivery.