EMC36DCKI-S288

Heilind Number:SULEMC36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DCKI-S288

Detailed Description

Introducing the EMC36DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, threaded mount type, and card extender termination method make it versatile for various PCB setups. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts with loop bellow design offer superior signal integrity. With 72 positions spaced at a pitch of 2.54mm, precise connections are assured. Its straddle orientation and .175-inch tail length facilitate easy installation. This connector is suitable for use in a wide temperature range from -65 to 125°C, making it ideal for industrial and aerospace applications. With a compact size, measuring just .61 inches in height and 9.4mm in width, it saves space on the PCB. The EMC36DCKI-S288 is a top choice for engineers seeking reliable and high-speed board-to-board connectivity.