| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DCKI |
EMC36DCKI
| Heilind Number: | SULEMC36DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC36DCKI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction for optimal durability and conductivity. The 72-position, 2-row female connector boasts a contact rating of 3A at 700VAC, making it suitable for a wide range of applications. The gold-plated contacts ensure reliable signal transmission, while the threaded mount type and through-hole termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust the EMC36DCKI for seamless and efficient board-to-board connections in your electronic projects.

