EMC36DCKN-S288

Heilind Number:SULEMC36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DCKN-S288

Detailed Description

This PBT & Phosphor Bronze 2-row female connector, EMC36DCKN-S288, is engineered for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, it's compatible with standard PCB layouts. Its loop bellow contact type and straddle orientation provide secure connections. With 72 positions and Card Extender termination method, it's ideal for complex board-to-board setups. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. Gold termination plating ensures long-lasting performance. Suitable for aerospace, defense, and industrial applications, this connector, part of the EMC36DCKNS288 series, meets the highest quality standards.