EMC36DCKN

Heilind Number:SULEMC36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DCKN

Detailed Description

Our PBT & Phosphor Bronze female board-to-board PCB connector, EMC36DCKN, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 gold-plated contact loops, it guarantees secure and low-resistance connections. The straight orientation and 2.54mm pitch allow for easy integration into your PCB layout. Constructed with quality materials and with a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its through-hole termination method and no mounting requirement offer flexibility in assembly. Whether for industrial, aerospace, or telecommunications systems, the EMC36DCKN is a trusted solution for your connectivity needs.