| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DCKS-S288 |
EMC36DCKS-S288
| Heilind Number: | SULEMC36DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze EMC36DCKS-S288 connector is a high-performance female connector with 72 positions arranged in 2 rows, featuring a side hole mount type for secure installation. Designed for reliability, it offers a contact termination method through a card extender, ensuring stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, suitable for applications requiring a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets stringent requirements for board-to-board PCB connectivity. Its loop bellow contact type and straddle orientation further enhance signal integrity. The EMC36DCKS-S288 is ideal for use in high-demand environments where durability and performance are paramount.

