| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC36DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMC36DCKS |
EMC36DCKS
| Heilind Number: | SULEMC36DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC36DCKS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board/ Card Edge Connector, EMC36DCKS, offers reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring two rows and a pitch of 2.54mm, it ensures efficient connectivity on PCBs. The Thru-Hole termination method and gold-plated contacts, made of high-quality phosphor bronze, guarantee excellent conductivity and durability. With 72 positions and a straight orientation, this connector is perfect for demanding applications. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The EMC36DCKS is a dependable solution for your connectivity needs.

