EMC36DCKT

Heilind Number:SULEMC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DCKT

Detailed Description

Introducing the EMC36DCKT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and optimal conductivity. Featuring a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The female gender and threaded mount type facilitate secure installation, while the gold-plated contacts guarantee low contact resistance and longevity. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for use in harsh environmental conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a compact size, it is suitable for space-constrained PCB layouts. Trust the EMC36DCKT for efficient and durable interconnection solutions in your electronic designs.