EMC36DRAH

Heilind Number:SULEMC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRAH

Detailed Description

The EMC36DRAH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. The female connector with two rows and a right-angle orientation offers easy and secure mating. Each of the 72 gold-plated contacts provides excellent conductivity and resistance to corrosion, making it ideal for high-speed data transfer. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic applications. The connector's thru-hole termination method and clearance hole mount type ensure simple and efficient installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. The EMC36DRAH is the perfect solution for high-reliability connectivity in aerospace, defense, and other mission-critical systems.