EMC36DRAI

Heilind Number:SULEMC36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRAI

Detailed Description

Introducing the EMC36DRAI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and a voltage capacity of 700 VAC, it offers robust power connectivity. The female gender, right-angle orientation, and threaded mount type make it ideal for space-constrained applications. Gold contact plating guarantees excellent signal conductivity, while the full bellow contact type enhances signal integrity. With 72 positions and a pitch of 2.54mm, it enables versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Trust the EMC36DRAI for secure and efficient PCB connections in critical systems.