EMC36DRAS

Heilind Number:SULEMC36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRAS

Detailed Description

The EMC36DRAS is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a compact form factor and a right-angle orientation, it allows for seamless integration into tight spaces. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, this connector ensures efficient power delivery with a low contact resistance. Its full bellow contact type provides stable connections, while a 700 VAC voltage rating guarantees safe operation. The EMC36DRAS is ideal for applications requiring high amperage, with a 3A current rating, and its robust construction, with a wide operating temperature range of -65 to 125 °C, ensures performance in harsh environments. Trusted for its quality and reliability, this connector is a perfect choice for demanding electronic systems.