EMC36DREH

Heilind Number:SULEMC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DREH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DREH

Detailed Description

Introducing the EMC36DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 72 positions, this connector offers seamless connectivity in compact spaces. Featuring clearance hole mounting and eyelet termination, installation is quick and secure. The phosphor bronze contacts with gold plating ensure reliable signal transmission with a voltage rating of 700 VAC. Operating in a wide temperature range from -65 to 125°C, the connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. With a low profile of 10.95mm (.431 in) and a slim width of 10.16mm (.4 in), it saves valuable board space. Gold termination plating guarantees long-term durability. The EMC36DREH is ideal for industries requiring rugged and high-speed connectivity, making it a top choice for engineers in the field.