EMC36DREI-S13

Heilind Number:SULEMC36DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DREI-S13

Detailed Description

The EMC36DREI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a sturdy threaded mount type and termination method of Card Extender, this connector ensures secure and stable connections in even the most demanding environments. With a female gender and 72 positions spread across 2 rows, it offers versatility for various PCB layouts. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and data applications. The full bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet powerful. Its gold termination plating ensures long-term reliability. Overall, the EMC36DREI-S13 is a top-of-the-line connector, perfect for high-reliability applications in aerospace, defense, and other industries.