EMC36DREI

Heilind Number:SULEMC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DREI

Detailed Description

Introducing the EMC36DREI, a high-performance female board-to-board PCB connector designed for reliable power transfer in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Featuring two rows of 72 gold-plated contacts, each terminated with a phosphor bronze eyelet for secure connectivity, it guarantees optimal signal transmission. The threaded mount type and straight orientation make installation easy, while its rugged construction, operating temperature range of -65 - 125 °C, and gold termination plating ensure durability in harsh conditions. Perfect for industrial and aerospace applications, the EMC36DREI is a trusted solution for high-reliability connectivity needs.