EMC36DREN-S13

Heilind Number:SULEMC36DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DREN-S13

Detailed Description

The EMC36DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity. The full bellow contact type and straddle orientation provide secure and stable connections. With a pitch of 2.54mm, this connector is suitable for compact designs. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The termination method using a card extender and gold-plated terminations ensure easy and durable installation. With a connector height of 10.95mm and a width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. Perfect for use in hi-rel applications, the EMC36DRENS13 is a reliable and high-quality connector for your PCB interconnection requirements.