EMC36DREN

Heilind Number:SULEMC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DREN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DREN

Detailed Description

The EMC36DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 gold-plated phosphor bronze contacts with eyelet termination, it offers excellent conductivity and durability. The full bellow contact type and straight orientation enable secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it saves space on the PCB. Ideal for use in industries where reliability is paramount, the EMC36DREN is a top choice for engineers working on mission-critical projects.