EMC36DRES

Heilind Number:SULEMC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRES

Detailed Description

Introducing the EMC36DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 72 gold-plated contacts, this connector ensures reliable power and signal transmission. The side hole mount type with eyelet termination method offers secure and efficient installation. Constructed with durable phosphor bronze contact material, it guarantees longevity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The straight orientation and operating temperature range of -65 to 125°C make it versatile for various setups. The connector's compact design, measuring 10.95mm in height and 10.16mm in width, is ideal for space-constrained applications. Suitable for hi-rel environments, the EMC36DRES is the perfect solution for your connectivity needs.