EMC36DRMD-S288

Heilind Number:SULEMC36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC36DRMD-S288. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. Operating at 700 VAC and 3A, it's suitable for demanding applications. The loop bellow contact type and straddle orientation offer versatility. With 72 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Designed for durability, it has an operating temperature range of -65 to 125°C. Measuring at .61in in height and 9.4mm in width, it's compact yet robust. The gold termination plating guarantees long-term performance. In the hi-rel category, the EMC36DRMDS288 is a dependable choice for critical systems.