EMC36DRMD

Heilind Number:SULEMC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEMC36DRMD

Detailed Description

Introducing the EMC36DRMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a female gender and two rows for versatile usage, this connector features a clearance hole mount type and wire wrap termination method, ensuring secure attachment. Crafted with durable materials like Phosphor Bronze and Gold plating, it offers excellent conductivity and longevity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. With a straight orientation and 72 positions, it provides seamless integration. The connector's operating temperature range of -65 to 125°C, along with its gold-plated termination, guarantees robust performance even in demanding environments. Perfect for high-reliability settings, the EMC36DRMD is a top choice for professionals in need of premium PCB connectors.