EMC36DRMH-S288

Heilind Number:SULEMC36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC36DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC36DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC36DRMH-S288

Detailed Description

Introducing the EMC36DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a dual-row configuration, this connector offers 72 positions for seamless connectivity. Featuring a gender of female, it ensures reliable contact in any setup. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. With an amperage rating of 3A and a voltage resistance of 700VAC, this connector is suitable for high-power transmission. The termination method, card extender, and clearance hole mount type provide easy installation and secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's tail length of 13.84mm (.545 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in) offer versatility in various system designs. Gold termination plating ensures long-term reliability. Classified under hi-rel connectors, the EMC36DRMHS288 is a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this premium PCB connector.